TPS544B25RVFR

Texas Instruments
595-TPS544B25RVFR
TPS544B25RVFR

Mfr.:

Description:
Switching Voltage Regulators 4.5-V to 18-V 20-A s ynchronous SWIFT b A 595-TPS544B25RVFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,006

Stock:
1,006
Can Dispatch Immediately
On Order:
2,500
Expected 03-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹963.48 ₹963.48
₹749.17 ₹7,491.70
₹696.05 ₹17,401.25
₹637.35 ₹63,735.00
₹604.74 ₹1,51,185.00
₹592.62 ₹2,96,310.00
₹582.38 ₹5,82,380.00
Full Reel (Order in multiples of 2500)
₹581.44 ₹14,53,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,126.55
Min:
1

Similar Product

Texas Instruments TPS544B25RVFT
Texas Instruments
Switching Voltage Regulators 4.5V-18V 20-A SWIFT Sync Buck Converter A 595-TPS544B25RVFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LQFN-40
Buck
500 mV to 5.5 V
20 A
1 Output
4.5 V
18 V
10 mA
500 kHz
- 40 C
+ 125 C
TPS544B25
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Operating Supply Current: 9.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Synchronous Buck Converter
Unit Weight: 159.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS544x25 SWIFT™ Synchronous Buck Converters

Texas Instruments TPS544x25 SWIFT™ Synchronous Buck Converters are PMBus 1.2 Compliant, non-isolated DC-DC converters with integrated FETs. They are capable of high-frequency operation and 20A or 30A current output. High-frequency, low-loss switching, provided by an integrated NexFET power stage and optimized drivers, allows for very high-density power solutions. The PMBus interface enables the AVS through VOUT_COMMAND, flexible converter configuration. It also enables key parameters monitoring which includes output voltage, current and an optional external temperature. Response to fault conditions can be set to either restart, latch-off or ignore depending on system requirements.
Learn More