TPS54521RHLR

Texas Instruments
595-TPS54521RHLR
TPS54521RHLR

Mfr.:

Description:
Switching Voltage Regulators 17V Input 5A Sync St ep-Down SWIFT A 595 A 595-TPS54521RHLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,436

Stock:
2,436 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹191.02 ₹191.02
₹144.43 ₹1,444.30
₹132.32 ₹3,308.00
₹120.20 ₹12,020.00
₹113.68 ₹28,420.00
₹110.88 ₹55,440.00
₹109.02 ₹1,09,020.00
Full Reel (Order in multiples of 3000)
₹102.50 ₹3,07,500.00
₹100.63 ₹6,03,780.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹227.36
Min:
1

Similar Product

Texas Instruments TPS54521RHLT
Texas Instruments
Switching Voltage Regulators 17V Input 5A Sync St ep-Down SWIFT A 595 A 595-TPS54521RHLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-14
Buck
800 mV to 15 V
5 A
1 Output
4.5 V
17 V
2 uA
900 kHz
- 40 C
+ 125 C
TPS54521
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.6 V
Type: Voltage Converter
Unit Weight: 32.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.