TPS54526PWP

Texas Instruments
595-TPS54526PWP
TPS54526PWP

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin 5.5A Sync SD Converter A 595-T A 595-TPS54526PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹305.63 ₹305.63
₹230.15 ₹2,301.50
₹191.02 ₹4,775.50
₹182.63 ₹16,436.70
₹177.97 ₹48,051.90
₹175.18 ₹1,89,194.40
₹172.38 ₹3,72,340.80
₹170.52 ₹9,20,808.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹264.63
Min:
1

Similar Product

Texas Instruments TPS54526PWPR
Texas Instruments
Switching Voltage Regulators 4.5-18Vin 5.5A Sync SD Converter A 595-T A 595-TPS54526PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
760 mV to 5.5 V
5 mA
1 Output
4.5 V
18 V
10 uA
650 kHz
- 40 C
+ 85 C
TPS54526
Tube
Brand: Texas Instruments
Development Kit: TPS54526EVM-608
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 900 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Tradename: D-CAP2 Eco-mode
Type: Voltage Converter
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.