TPS54527DDAR

Texas Instruments
595-TPS54527DDAR
TPS54527DDAR

Mfr.:

Description:
Switching Voltage Regulators 4.5-18VIN 5A SYNC ST EP-DOWN CONVERTER A A 595-TPS54527DDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,115

Stock:
7,115 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹182.63 ₹182.63
₹135.11 ₹1,351.10
₹123.00 ₹3,075.00
₹109.95 ₹10,995.00
₹103.43 ₹25,857.50
₹99.70 ₹49,850.00
Full Reel (Order in multiples of 2500)
₹92.71 ₹2,31,775.00
₹90.76 ₹4,53,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹208.72
Min:
1

Similar Product

Texas Instruments TPS54527DDA
Texas Instruments
Switching Voltage Regulators 4.5-18VIN 5A SYNC ST EP-DOWN CONVERTER A A 595-TPS54527DDAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
760 mV to 6 V
5 A
1 Output
4.5 V
18 V
10 uA
650 kHz
- 40 C
+ 85 C
TPS54527
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 900 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54527 / TPS54528 5A SWIFT™ Converters

Texas Instruments TPS54527 and TPS54528 5A synchronous step down (SWIFT™) converters are adaptive on-time D-CAP2™ mode synchronous buck converters. The TI TPS54527 and TPS54528 feature a wide input voltage range of 4.5V to 18V and an output voltage range of 0.76V to 6.0V. The D-CAP2 mode of these TI SWIFT converters enables fast transient response. The TI TPS54528 includes Eco-mode™ for high efficiency during lighter load conditions. The TI TPS54527 and TPS54528 are designed for use in a wide range of applications for low-voltage systems, including digital TV power supplies and Blu-ray™ players.