TPS54531DDA

Texas Instruments
595-TPS54531DDA
TPS54531DDA

Mfr.:

Description:
Switching Voltage Regulators 3.5-28V Input 5A 570 kHz SD Converter A A 595-TPS54531DDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,159

Stock:
15,159 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹243.20 ₹243.20
₹181.70 ₹1,817.00
₹151.88 ₹3,797.00
₹144.43 ₹10,832.25
₹138.84 ₹41,652.00
₹134.18 ₹70,444.50
₹129.52 ₹1,35,996.00
₹127.66 ₹3,25,533.00
₹123.93 ₹6,22,748.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹206.86
Min:
1

Similar Product

Texas Instruments TPS54531DDAR
Texas Instruments
Switching Voltage Regulators 3.5-28V Input 5A 570 kHz SD Converter A A 595-TPS54531DDA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
Adjustable
5 A
1 Output
3.5 V
28 V
110 uA
570 kHz
- 40 C
+ 85 C
TPS54531
Tube
Brand: Texas Instruments
Development Kit: TPS54531EVM-530
Input Voltage: 3.5 V to 28 V
Moisture Sensitive: Yes
Operating Supply Current: 110 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Step Down Converter
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.