TPS54618CQRTERQ1

Texas Instruments
595-TPS54618CQRTERQ1
TPS54618CQRTERQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 2.95-V to 6-V 6-A 2-MHz syn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,031

Stock:
8,031 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹338.70 ₹338.70
₹255.15 ₹2,551.50
₹234.48 ₹5,862.00
₹212.02 ₹21,202.00
₹201.24 ₹50,310.00
₹194.05 ₹97,025.00
₹188.66 ₹1,88,660.00
Full Reel (Order in multiples of 3000)
₹173.39 ₹5,20,170.00
₹171.59 ₹10,29,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Buck
800 mV to 4.5 V
6 A
1 Output
2.95 V
6 V
515 uA
300 kHz to 2 MHz
- 40 C
+ 125 C
TPS54618C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 5.5 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

TPS54618C-Q1 Synchronous Buck Converter

Texas Instruments TPS54618C-Q1 Synchronous Buck Converter is a full-featured 6V, 6A, synchronous step-down current-mode converter with two integrated MOSFETs. The TPS54618C-Q1 enables small designs by integrating the MOSFETs, implementing current-mode control to reduce external component count, and reducing inductor size by enabling up to 2MHz switching frequency. It also minimizes the IC footprint with a small, 3mm × 3mm, thermally-enhanced WQFN package.