TPS54627DDA

Texas Instruments
595-TPS54627DDA
TPS54627DDA

Mfr.:

Description:
Switching Voltage Regulators 4.5-18V Input 6A Syn c SD Cnvtr A 595-TP A 595-TPS54627DDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,016

Stock:
2,016 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹521.81 ₹521.81
₹397.88 ₹3,978.80
₹346.63 ₹8,665.75
₹331.72 ₹24,879.00
₹301.90 ₹90,570.00
₹294.45 ₹1,54,586.25
₹289.79 ₹3,04,279.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹450.06
Min:
1

Similar Product

Texas Instruments TPS54627DDAR
Texas Instruments
Switching Voltage Regulators 4.5-18V Input 6A Syn c SD Cnvtr A 595-TP A 595-TPS54627DDA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
760 mV to 5.5 V
6 A
1 Output
4.5 V
18 V
3 uA
650 kHz
- 40 C
+ 125 C
TPS54627
Tube
Brand: Texas Instruments
Development Kit: TPS54627EVM-052
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 950 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Synchronous Step-Down Converter
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.