TPS54678RTET

Texas Instruments
595-TPS54678RTET
TPS54678RTET

Mfr.:

Description:
Switching Voltage Regulators 2.95-6Vin 6A Sync SD Converter A 595-TPS A 595-TPS54678RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹443.54 ₹443.54
₹337.31 ₹3,373.10
₹311.22 ₹7,780.50
₹281.40 ₹28,140.00
Full Reel (Order in multiples of 250)
₹266.49 ₹66,622.50
₹254.38 ₹1,27,190.00
₹246.93 ₹2,46,930.00
₹244.13 ₹6,10,325.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹376.45
Min:
1

Similar Product

Texas Instruments TPS54678RTER
Texas Instruments
Switching Voltage Regulators 2.95-6Vin 6A Sync SD Converter A 595-TPS A 595-TPS54678RTET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Buck
Adjustable
6 A
1 Output
2.95 V
6 V
1 uA
2 MHz
- 40 C
+ 150 C
TPS54678
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54678EVM-155
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 250 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.