TPS546B25RXXR

Texas Instruments
595-TPS546B25RXXR
TPS546B25RXXR

Mfr.:

Description:
Switching Voltage Regulators 4V to 18V input 25A stackable PMBus s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹819.34 ₹819.34
₹583.06 ₹5,830.60
₹556.11 ₹13,902.75
₹482.44 ₹48,244.00
₹460.88 ₹1,15,220.00
₹420.45 ₹2,10,225.00
₹371.94 ₹3,71,940.00
Full Reel (Order in multiples of 3000)
₹362.06 ₹10,86,180.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-37
Buck
400 mV to 5.5 V
25 A
1 Output
2.7 V
18 V
10 mA
400 kHz to 2 MHz
- 40 C
+ 85 C
TPS546B25
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.7 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS546B25/TPS546B25W Synchronous Buck Converters

Texas Instruments TPS546B25/TPS546B25W Synchronous Buck Converters are highly integrated, stackable buck converters with D-CAP4 control topology for fast transient response. These converters support an input voltage range of 4V to 18V (down to 2.7V with external bias) and offer single-phase or stacked configurations of 2x, 3x, or 4x. The TPS546B25/TPS546B25W converters feature PMBus 1.5 compliance and offer extensive telemetry, including voltage, current, and temperature. These buck converters operate within a 400kHz to 2MHz operating frequency range (four discrete settings via a pin-strap, with additional settings available through PMBus®). Additional features include programmable internal loop compensation, selectable cycle-by-cycle valley current limit, and open-drain power-good output. The TPS546B25/TPS546B25W buck converters are lead-free devices and are RoHS compliant without exemption. Typical applications include servers and cloud computing POLs, hardware accelerators, and Network Interface Cards (NICs).