TPS54719RTER

Texas Instruments
595-TPS54719RTER
TPS54719RTER

Mfr.:

Description:
Switching Voltage Regulators 2.95-6Vin 7A Sync SD Converter A 595-TPS A 595-TPS54719RTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,291

Stock:
6,291 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹350.36 ₹350.36
₹264.63 ₹2,646.30
₹243.20 ₹6,080.00
₹218.97 ₹21,897.00
₹207.79 ₹51,947.50
₹205.93 ₹1,02,965.00
₹195.68 ₹1,95,680.00
Full Reel (Order in multiples of 3000)
₹187.29 ₹5,61,870.00
₹185.43 ₹11,12,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹412.79
Min:
1

Similar Product

Texas Instruments TPS54719RTET
Texas Instruments
Switching Voltage Regulators 2.95-6Vin 7A Sync SD Converter A 595-TPS A 595-TPS54719RTER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Buck
600 mV to 4.5 V
7 A
1 Output
2.95 V
6 V
455 uA
200 kHz to 2 MHz
- 40 C
+ 140 C
TPS54719
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54719EVM-152
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 455 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.