TPS548B28EVM-023

Texas Instruments
595-TPS548B28EVM-023
TPS548B28EVM-023

Mfr.:

Description:
Power Management IC Development Tools 20-A DC-DC buck conv erter evaluation mo

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
1 V
TPS548B28
TPS548B28
Brand: Texas Instruments
Output Current: 20 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS548B28EVM-023 Converter Evaluation Module

Texas Instruments TPS548B28EVM-023 Converter Evaluation Module (EVM) is designed to demonstrate the small printed-circuit-board areas that may be achieved when designing with the TPS548B28. The Texas Instruments TPS548B28 is a D-CAP3™ synchronous buck converter designed for 20A output current. The high-side and low-side switching MOSFETs are integrated in the device package along with their gate drive circuitry.