TPS54917RUVR

Texas Instruments
595-TPS54917RUVR
TPS54917RUVR

Mfr.:

Description:
Switching Voltage Regulators 9A 3V-4V Inp SWIFT D CDC Converter A 595 A 595-TPS54917RUVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,748

Stock:
2,748 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2748 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹607.53 ₹607.53
₹465.90 ₹4,659.00
₹430.49 ₹10,762.25
₹391.36 ₹39,136.00
₹372.72 ₹93,180.00
₹361.54 ₹1,80,770.00
₹356.88 ₹3,56,880.00
Full Reel (Order in multiples of 3000)
₹352.22 ₹10,56,660.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-34
Buck
900 mV to 2.5 V
9 A
1 Output
3 V
4 V
455 uA
1.6 MHz
- 40 C
+ 125 C
TPS54917
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54917EVM-367
Input Voltage: 3 V to 4 V
Moisture Sensitive: Yes
Operating Supply Current: 11 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 68.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.