TPS55010RTET

Texas Instruments
595-TPS55010RTET
TPS55010RTET

Mfr.:

Description:
Switching Voltage Regulators 2.95-6Vin 2W Iso DC/ DC Converter A 595- A 595-TPS55010RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹261.84 ₹261.84
₹196.61 ₹1,966.10
₹179.84 ₹4,496.00
₹161.20 ₹16,120.00
Full Reel (Order in multiples of 250)
₹151.88 ₹37,970.00
₹143.50 ₹71,750.00
₹138.84 ₹1,38,840.00
₹137.91 ₹3,44,775.00
₹134.18 ₹6,70,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹229.22
Min:
1

Similar Product

Texas Instruments TPS55010RTER
Texas Instruments
Switching Voltage Regulators 2.95-6Vin 2W Iso DC/ DC Converter A 595- A 595-TPS55010RTET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Buck, Flyback
3.3 V to 20 V
400 mA
2 Output
2 mA
500 kHz
- 40 C
+ 150 C
TPS55010
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Converter (Integrated Switch)
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS55010 DC/DC Converter with Integrated FETs

Texas Instruments TPS55010 DC/DC Converter with Integrated FETs is a transformer driver designed to provide isolated power for isolated interfaces, such as RS-485 and RS-232, from a 3.3V or 5V input supply. The TI TPS55010 transformer driver uses fixed frequency current mode control and a half-bridge power stage with primary-side feedback to regulate the output voltage for power levels up to 2W. The switching frequency of this TI device is adjustable from 100kHz to 2000kHz, so solution size, efficiency, and noise can be optimized. The Texas Instruments TPS55010 DC/DC Converter with Integrated FETs can with the same transformer provide a solution for different input and output voltage combinations by adjusting the primary side voltage. The TPS55010 is designed for use in programmable logic controllers, medical devices, industrial automation, and noise-sensitive data acquisition devices.