TPS55160Q1-EVM

Texas Instruments
595-TPS55160Q1-EVM
TPS55160Q1-EVM

Mfr.:

Description:
Power Management IC Development Tools EVM FOR TPS55160

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,598.08 ₹6,598.08

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
2 V to 36 V
5.7 V to 9 V
TPS55160Q1
TPS55160
Brand: Texas Instruments
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 368.035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8504907500
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS5516xEVM Evaluation Modules (EVMs)

Texas Instruments TPS5516xEVM Evaluation Modules (EVMs) help designers to evaluate the operation and performance of the TPS55160-Q1 and TPS55165Q1. Both of these devices are 1A single-inductor buck-boost-converters. The TPS55160-Q1 device allows users to set the output voltage from 5.7V to 9V through a feedback-divider. The TPS55165-Q1 device has a selectable output voltage of 5V or 12V.