TPS552872RYQR

Texas Instruments
595-TPS552872RYQR
TPS552872RYQR

Mfr.:

Description:
Switching Voltage Regulators 36-V 4-A fully inte grated buck-boost co

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11,998
Expected 04-09-2026
12,000
Expected 11-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹460.31 ₹460.31
₹350.36 ₹3,503.60
₹323.33 ₹8,083.25
₹292.59 ₹29,259.00
₹279.54 ₹69,885.00
₹270.22 ₹2,70,220.00
Full Reel (Order in multiples of 3000)
₹252.52 ₹7,57,560.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-21
Buck-Boost
800 mV to 22 V
4 A
1 Output
3 V
36 V
800 nA
200 kHz, 2.2 MHz
- 40 C
+ 125 C
TPS552872
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS552872EVM
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 760 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS552872/TPS552872-Q1 Buck-Boost Converter

Texas Instruments TPS552872/TPS552872-Q1 Fully Integrated Buck-Boost Converter is optimized for converting battery or adapter voltage into power supply rails. The TPS552872/TPS552872-Q1 integrates four MOSFET switches, providing a compact solution for various applications. The TPS552872/TPS552872-Q1 has up to 36V input voltage capability. When working in boost mode, the TPS552872/TPS552872-Q1 can deliver 30W from a 12V input. It is capable of providing 25W from a 9V input voltage. The TPS552872/TPS552872-Q1 employs an average current-mode control scheme. The switching frequency is programmable from 200kHz to 2.2MHz by an external resistor and can be synchronized to an external clock. The TPS552872/TPS552872-Q1 also provides an optional spread spectrum to minimize peak EMI.