TPS55340RTER

Texas Instruments
595-TPS55340RTER
TPS55340RTER

Mfr.:

Description:
Switching Voltage Regulators 5A 40V Wide In Range DC-DC Converter A 5 A 595-TPS55340RTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20,528
Expected 27-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 220
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹266.49 ₹266.49
₹199.41 ₹1,994.10
₹182.63 ₹4,565.75
₹164.00 ₹16,400.00
Full Reel (Order in multiples of 3000)
₹164.00 ₹4,92,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹314.02
Min:
1

Similar Product

Texas Instruments TPS55340RTET
Texas Instruments
Switching Voltage Regulators 5A 40V Wide In Range DC-DC Converter A 5 A 595-TPS55340RTER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Boost
2.9 V to 38 V
6.6 A
1 Output
2.9 V
32 V
500 uA
1.14 MHz
- 40 C
+ 150 C
TPS55340
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.9 V to 32 V
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS55340x/TPS55340-Q1 Switching Regulator

Texas Instruments TPS55340x/TPS55340-Q1 is a monolithic switching regulator with integrated 5A, 40V power switch. TI TPS55340x/TPS55340-Q1 can be configured in several standard switching-regulator topologies, including boost, SEPIC, and isolated flyback. This switching regulator has a wide input voltage range to support applications with input voltage from multi-cell batteries or regulated 3.3V, 5V, 12V, and 24V power rails. TPS55340x/TPS55340-Q1 regulates the output voltage with current mode PWM control and has an internal oscillator. The switching frequency of the PWM is set by either an external resistor or by synchronizing to an external clock signal. The TPS55340-Q1 devices are AEC-Q100 qualified for automotive applications.