TPS560430XFEVM

Texas Instruments
595-TPS560430XFEVM
TPS560430XFEVM

Mfr.:

Description:
Power Management IC Development Tools NIXON TPS560430XF EV M BOARD

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 36 V
5 V
TPS560430
TPS560430XF
Brand: Texas Instruments
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 118.610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS560430XFEVM Evaluation Module (EVM)

Texas Instruments TPS560430XFEVM Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS560430 step-down converters. The Texas Instruments TPS560430XFEVM operates from 4V to 36V input (12V nominal) and provides a 5.0V output at 600mA. The board has a jumper connector to enable or disable the converter operation. The board also has AC signal injection terminals for loop measurements.