TPS56100PWP

Texas Instruments
595-TPS56100PWP
TPS56100PWP

Mfr.:

Description:
Switching Controllers 5 Bit Programmable S ync Buck Cont A 595 A 595-TPS53355DQPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,571.01 ₹1,571.01
₹1,279.36 ₹12,793.60
₹1,086.48 ₹54,324.00
₹1,035.23 ₹1,03,523.00
₹1,028.71 ₹2,57,177.50
₹998.89 ₹4,99,445.00
₹985.84 ₹9,85,840.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
200 kHz
4.5 V
1.4 A
0 C
+ 125 C
SMD/SMT
HTSSOP-28
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: TPS56100
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 118.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.