TPS562210ADDFT

Texas Instruments
595-TPS562210ADDFT
TPS562210ADDFT

Mfr.:

Description:
Switching Voltage Regulators 17V Input 2A Synchr onous Step-Down Regu A 595-TPS562210ADDFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 405

Stock:
405 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹160.27 ₹160.27
₹118.34 ₹1,183.40
₹107.16 ₹2,679.00
₹95.04 ₹9,504.00
Full Reel (Order in multiples of 250)
₹89.36 ₹22,340.00
₹84.23 ₹42,115.00
₹81.25 ₹81,250.00
₹80.23 ₹2,00,575.00
₹78.46 ₹3,92,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹136.04
Min:
1

Similar Product

Texas Instruments TPS562210ADDFR
Texas Instruments
Switching Voltage Regulators 17V Input 2A Synchr onous Step-Down Regu A 595-TPS562210ADDFT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-8
Buck
760 mV to 7 V
2 A
1 Output
4.5 V
17 V
10 uA
650 kHz
- 40 C
+ 85 C
TPS562210A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS562210AEVM-663
Input Voltage: 4.5 V to 17 V
Operating Supply Current: 190 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: D-CAP2
Type: Synchronous Step-Down Converter
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS56x210 Synchronous Step-Down Voltage Regulators

Texas Instruments TPS56x210 Synchronous Step-Down Voltage Regulators are simple, easy-to-use, 2A or 3A synchronous step-down converters in 8 pin SOT-23 packages. These devices are optimized to operate with minimum external component counts and to achieve low standby current. Each of these switch mode power supply (SMPS) devices employ D-CAP2™ mode control providing a fast transient response. They support both low equivalent series resistance (ESR) output capacitors such as speciality polymer and ultra-low ESR ceramic capacitors with no external compensation components. These devices operate in Advanced Eco-mode™, which maintains high efficiency during light load operation.
Learn More