TPS562212EVM

Texas Instruments
595-TPS562212EVM
TPS562212EVM

Mfr.:

Description:
Power Management IC Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.2 V to 18 V
3.3 V
TPS562212
TPS562212
Brand: Texas Instruments
For Use With: Step-Down Converter
Output Current: 0 A to 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS562212EVM Converter Evaluation Module

Texas Instruments TPS562212EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS562212 step-down converter. The TPS562212 is a simple, easy-to-use, 2A synchronous step-down converter with Eco-mode and FCCM selectable in the SOT-583 package. The Texas Instruments TPS562212EVM operates from 4.2V to 18V input (12V nominal) and provides a 3.3V output at 2A. It also includes AC signal injection terminals for feedback loop measurements.