TPS562219EVM-663

Texas Instruments
595-TPS562219EVM-663
TPS562219EVM-663

Mfr.:

Description:
Power Management IC Development Tools TPS562219EVM-663

Lifecycle:
NRND:
Not recommended for new designs.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 17 V
1.05 V
TPS562219
Brand: Texas Instruments
Output Current: 0 A to 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS56x219EVM-663/TPS56x219AEVM-663 EVMs

Texas Instruments TPS56x219EVM-663/TPS56x219AEVM-663 Evaluation Modules (EVMs) are easy-to-use evaluation modules designed to help engineers evaluate the TPS56x219 and TPS56x219A family. Each evaluation module is designed to provide access to the various features of the TPS56x219/TPS56x219A. The TPS56x219/TPS859x219A synchronous buck converters are single, synchronous buck converters that provide 1.05V output voltage at 2A (TPS562219/TPS562219A) or 3A (TPS563219/TPS563219A) from a 4.5V to 17V input voltage range.