TPS56221DQPT

Texas Instruments
595-TPS56221DQPT
TPS56221DQPT

Mfr.:

Description:
Switching Voltage Regulators 4.5-14Vinp 25A High Crnt Synch Step-Down A 595-TPS56221DQPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 542

Stock:
542 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹942.98 ₹942.98
₹735.19 ₹7,351.90
₹683.01 ₹17,075.25
₹626.17 ₹62,617.00
Full Reel (Order in multiples of 250)
₹595.42 ₹1,48,855.00
₹578.65 ₹2,89,325.00
₹564.67 ₹5,64,670.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹799.48
Min:
1

Similar Product

Texas Instruments TPS56221DQPR
Texas Instruments
Switching Voltage Regulators 4.5-14Vinp 25A High Crnt Synch Step-Down A 595-TPS56221DQPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LSON-22
Buck
600 mV to 12 V
25 A
1 Output
4.5 V
14 V
1 mA
950 MHz
- 40 C
+ 125 C
TPS56221
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS56221EVM-579
Input Voltage: 4.5 V to 14 V
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 152.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS56121 / TPS56221 Synchronous Buck Converters

Texas Instruments TPS56121 and TPS56221 4.5V to 14V input high-current synchronous buck converters are capable of producing an output voltage as low as 0.6V at loads up to 15A (TPS56121) or 25A (TPS56221). Integrated NexFET™ Power MOSFETs provide a small footprint and ease of use. TI TPS56121 and TPS56221 synchronous buck converters implement a voltage-mode control with voltage feed-forward compensation that responds instantly to input voltage change. These TI devices offer design flexibility with a variety of user programmable functions, including soft-start, overcurrent protection (OCP) levels, and loop compensation. The TPS56121 and TPS56221 are designed for use in in point-of-load power modules and high density DC-DC converters for telecom and networking applications.