TPS563210DDFT

595-TPS563210DDFT
TPS563210DDFT

Mfr.:

Description:
Switching Voltage Regulators 17V Input 3A Sync S tep-Down Reg A 595-T A 595-TPS563210ADDFT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Quantities greater than 198 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹221.77 ₹221.77
₹164.93 ₹1,649.30
₹150.02 ₹3,750.50
₹134.18 ₹13,418.00
Full Reel (Order in multiples of 250)
₹125.79 ₹31,447.50
₹119.27 ₹59,635.00
₹115.54 ₹1,15,540.00
₹113.68 ₹2,84,200.00
₹112.75 ₹5,63,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS563210ADDFT
Texas Instruments
Switching Voltage Regulators 17V Input 3A Synchr onous Step-Down Regu A 595-TPS563210ADDFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-8
Buck
760 mV to 7 V
3 A
1 Output
4.5 V
17 V
1 mA
650 kHz
- 40 C
+ 125 C
TPS563210
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 17 V
Operating Supply Current: 190 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Voltage Regulator
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.