TPS563219DDFR

595-TPS563219DDFR
TPS563219DDFR

Mfr.:

Description:
Switching Voltage Regulators A 595-TPS563219ADDFR A 595-TPS563219ADDF A 595-TPS563219ADDFR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,859

Stock:
3,859 Can Dispatch Immediately
Quantities greater than 3859 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹240.40 ₹240.40
₹177.97 ₹1,779.70
₹163.07 ₹4,076.75
₹146.29 ₹14,629.00
₹137.91 ₹34,477.50
₹133.25 ₹66,625.00
₹127.66 ₹1,27,660.00
Full Reel (Order in multiples of 3000)
₹122.07 ₹3,66,210.00
₹117.41 ₹7,04,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS563219ADDFR
Texas Instruments
Switching Voltage Regulators 17V Input 3A Synchr onous Step-Down Regu A 595-TPS563219ADDFT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-8
Buck
760 mV to 7 V
3 A
1 Output
4.5 V
17 V
10 uA
650 kHz
- 40 C
+ 125 C
TPS563219
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 17 V
Operating Supply Current: 650 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.