TPS565242DRLR

Texas Instruments
595-TPS565242DRLR
TPS565242DRLR

Mfr.:

Description:
Switching Voltage Regulators 3-V to 16-V input vo ltage 5-A ECO mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
8,000
Expected 13-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹62.43 ₹62.43
₹44.45 ₹444.50
₹39.88 ₹997.00
₹34.85 ₹3,485.00
₹32.43 ₹8,107.50
₹31.03 ₹15,515.00
₹29.82 ₹29,820.00
₹29.17 ₹58,340.00
Full Reel (Order in multiples of 4000)
₹27.77 ₹1,11,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
600 mV to 7 V
5 A
1 Output
3 V
16 V
120 uA
600 kHz
- 40 C
+ 125 C
TPS565242
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 16 V
Operating Supply Current: 120 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: High Efficiency Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS56424x Synchronous Buck Converters

Texas Instruments TPS56424x Synchronous Buck Converters are simple, easy-to-use, high-power density, high-efficiency synchronous buck converters. The devices support input voltage ranging from 3V to 16V and up to 4A continuous current with a SOT-563 package.