TPS566250DDA

Texas Instruments
595-TPS566250DDA
TPS566250DDA

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 17V Input6A SyncStep-Down Conv A A 595-TPS566250DDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 244

Stock:
244 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 244 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹286.06 ₹286.06
₹214.31 ₹2,143.10
₹180.77 ₹4,519.25
₹171.45 ₹12,858.75
₹169.59 ₹50,877.00
₹167.72 ₹88,053.00
₹163.07 ₹1,71,223.50
₹160.27 ₹4,08,688.50
₹159.34 ₹8,00,683.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
600 mV to 1.87 V
7 A
1 Output
4.5 V
17 V
6.5 uA
500 kHz
- 40 C
+ 85 C
TPS566250
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 92.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.