TPS56920PWP

Texas Instruments
595-TPS56920PWP
TPS56920PWP

Mfr.:

Description:
Switching Voltage Regulators 17V Input 9A Sync SD Reg A 595-TPS56920P A 595-TPS56920PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹373.65 ₹373.65
₹282.34 ₹2,823.40
₹240.40 ₹6,010.00
₹229.22 ₹16,045.40
₹220.84 ₹61,835.20
₹213.38 ₹1,19,492.80
₹207.79 ₹2,18,179.50
₹202.20 ₹5,09,544.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
600 mV to 1.87 V
9 A
1 Output
4.5 V
17 V
500 kHz
- 40 C
+ 85 C
TPS56920
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 920 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Regulator
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS56X20 Synchronous Step-Down SWIFT™ Voltage Regulators

Texas Instruments TPS56X20 Synchronous Step-Down SWIFT™ Voltage Regulators are a synchronous DC-DC converter IC with a voltage scaling control to power up micro-processors (MCUs) requiring core voltage (VCORE) tune-ups. After the initial power-up, the output voltage can be programmed/scaled by VID codes sent over an I2C compatible bus. This step-down (buck) converter employs an adaptive on-time D-CAP2 mode control which provides a very fast transient response with no external components. Unlike traditional voltage/current-mode controls, the D-CAP2 supports seamless transition between PWM mode for higher load and Eco-mode™ for light load. Eco-mode maintains high efficiency in light-load.
Learn More