TPS56C231EVM

Texas Instruments
595-TPS56C231EVM
TPS56C231EVM

Mfr.:

Description:
Power Management IC Development Tools TPS56C231 step-down converter evaluation

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
4.5 V to 17 V
TPS56C231
TPS56C231
Brand: Texas Instruments
For Use With: Step-Down Converter
Output Current: 12 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS56C231EVM Converter Evaluation Module

Texas Instruments TPS56C231EVM Converter Evaluation Module (EVM) is designed to help evaluate the TPS56C231. The TPS56C231 is a single, D-CAP3™ mode synchronous buck converter requiring a very low external component count. The Texas Instruments TPS56C231EVM evaluation module is a single, synchronous buck converter providing 1.2V at 12A from 4.5V to 17V input.