TPS60120PWP

Texas Instruments
595-TPS60120PWP
TPS60120PWP

Mfr.:

Description:
Switching Voltage Regulators Reg 3.3V Hi-Eff Chrg Pump DC/DC Converte A 595-TPS60120PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹456.58 ₹456.58
₹347.56 ₹3,475.60
₹297.24 ₹7,431.00
₹284.20 ₹19,894.00
₹273.95 ₹76,706.00
₹265.56 ₹1,48,713.60
₹259.04 ₹2,71,992.00
₹251.59 ₹6,34,006.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹387.63
Min:
1

Similar Product

Texas Instruments TPS60120PWPR
Texas Instruments
Switching Voltage Regulators Reg 3.3V Hi-Eff Chrg Pump DC/DC Converte A 595-TPS60120PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Boost
3.3 V
200 mA
1 Output
1.8 V
3.6 V
1 mA
320 kHz
- 40 C
+ 85 C
TPS60120
Tube
Brand: Texas Instruments
Input Voltage: 1.8 V to 3.6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.