TPS60140PWP

Texas Instruments
595-TPS60140PWP
TPS60140PWP

Mfr.:

Description:
Switching Voltage Regulators Reg 5-V Charge Pump A 595-TPS60140PWPR A A 595-TPS60140PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹368.06 ₹368.06
₹278.61 ₹2,786.10
₹236.68 ₹5,917.00
₹223.63 ₹15,654.10
₹218.04 ₹61,051.20
₹211.52 ₹1,18,451.20
₹210.59 ₹2,21,119.50
₹208.72 ₹4,38,312.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹322.40
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹470.56
Min:
1

Similar Product

Texas Instruments TPS60140PWPR
Texas Instruments
Switching Voltage Regulators Reg 5-V Charge Pump A 595-TPS60140PWP A A 595-TPS60140PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Boost
5 V
100 mA
1 Output
1.8 V
3.6 V
1 mA
320 kHz
- 40 C
+ 85 C
TPS60140
Tube
Brand: Texas Instruments
Input Voltage: 1.8 V to 3.6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.