TPS60150DRVT

Texas Instruments
595-TPS60150DRVT
TPS60150DRVT

Mfr.:

Description:
Switching Voltage Regulators 150mA 5V Charge Pump A 595-TPS60150DRVR A 595-TPS60150DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 263

Stock:
263 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹193.81 ₹193.81
₹143.50 ₹1,435.00
₹131.38 ₹3,284.50
₹117.41 ₹11,741.00
Full Reel (Order in multiples of 250)
₹109.02 ₹27,255.00
₹103.43 ₹51,715.00
₹99.70 ₹99,700.00
₹98.77 ₹2,46,925.00
₹96.91 ₹4,84,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹163.07
Min:
1

Similar Product

Texas Instruments TPS60150DRVR
Texas Instruments
Switching Voltage Regulators 150mA 5V Charge Pump A 595-TPS60150DRVT A 595-TPS60150DRVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Boost
5 V
140 mA
1 Output
2.7 V
5.5 V
65 uA
1.5 MHz
- 40 C
+ 85 C
TPS60150
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS60150EVM-359
Input Voltage: 2.7 V to 5.5 V
Operating Supply Current: 90 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.