TPS60210DGSR

Texas Instruments
595-TPS60210DGSR
TPS60210DGSR

Mfr.:

Description:
Switching Voltage Regulators Reg 3.3-V 100-mA Cha rge Pump A 595-TPS6 A 595-TPS60210DGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,489

Stock:
4,489 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹283.27 ₹283.27
₹211.52 ₹2,115.20
₹193.81 ₹4,845.25
₹174.25 ₹17,425.00
₹164.93 ₹41,232.50
₹162.13 ₹81,065.00
₹153.75 ₹1,53,750.00
Full Reel (Order in multiples of 2500)
₹144.43 ₹3,61,075.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹323.33
Min:
1

Similar Product

Texas Instruments TPS60210DGS
Texas Instruments
Switching Voltage Regulators Reg 3.3-V 100-mA Cha rge Pump A 595-TPS6 A 595-TPS60210DGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Boost
3.3 V
100 mA
1 Output
1 mA
300 kHz
- 40 C
+ 85 C
TPS60210
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 3.6 V
Operating Supply Current: 2 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 18.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.