TPS60212DGS

Texas Instruments
595-TPS60212DGS
TPS60212DGS

Mfr.:

Description:
Switching Voltage Regulators Reg 3.3-V 50-mA Char ge Pump A 595-TPS60 A 595-TPS60212DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹348.49 ₹348.49
₹262.77 ₹2,627.70
₹220.84 ₹5,521.00
₹210.59 ₹16,847.20
₹203.13 ₹48,751.20
₹198.47 ₹1,11,143.20
₹192.88 ₹2,31,456.00
₹187.29 ₹4,49,496.00
₹183.56 ₹11,01,360.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Boost
3.3 V
50 mA
1 Output
1.8 V
3.6 V
1 mA
300 kHz
- 40 C
+ 85 C
TPS60212
Tube
Brand: Texas Instruments
Input Voltage: 1.8 V to 3.6 V
Operating Supply Current: 2 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 18.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.