TPS60500DGSR

Texas Instruments
595-TPS60500DGSR
TPS60500DGSR

Mfr.:

Description:
Switching Voltage Regulators 250-mA Adj Hi-Eff St ep-Dwn Chrg Pump A A 595-TPS60500DGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 667

Stock:
667
Can Dispatch Immediately
On Order:
2,500
Expected 06-08-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹132.32 ₹132.32
₹96.91 ₹969.10
₹87.31 ₹2,182.75
₹77.43 ₹7,743.00
₹72.68 ₹18,170.00
₹69.89 ₹34,945.00
₹67.93 ₹67,930.00
Full Reel (Order in multiples of 2500)
₹64.95 ₹1,62,375.00
₹63.46 ₹3,17,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹157.47
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹157.47
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹135.11
Min:
1

Similar Product

Texas Instruments TPS60500DGS
Texas Instruments
Switching Voltage Regulators 250-mA Adj Hi-Eff St ep-Dwn Chrg Pump A A 595-TPS60500DGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Buck
800 mV to 3.3 V
250 mA
1 Output
1.8 V
6.5 V
1 mA
800 kHz
- 40 C
+ 85 C
TPS60500
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 6.5 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 18.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.