TPS61014DGS

Texas Instruments
595-TPS61014DGS
TPS61014DGS

Mfr.:

Description:
Switching Voltage Regulators Lo-In Voltage Sync B oost Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 210 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹620.58 ₹620.58
₹476.15 ₹4,761.50
₹439.81 ₹10,995.25
₹398.81 ₹31,904.80
₹378.31 ₹90,794.40
₹372.72 ₹2,08,723.20
₹369.92 ₹3,84,716.80
₹367.13 ₹9,39,852.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Boost
2.8 V
1.01 A
1 Output
1 mA
500 kHz
- 40 C
+ 85 C
TPS61014
Tube
Brand: Texas Instruments
Input Voltage: 800 mV to 2.8 V
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Step-Up Regulator
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.