TPS61021EVM-723

Texas Instruments
595-TPS61021EVM-723
TPS61021EVM-723

Mfr.:

Description:
Power Management IC Development Tools TPS61021EVM-723

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
2.4 V
3.3 V
TPS61021
TPS61021-723
Brand: Texas Instruments
Description/Function: Boost converter evaluation module for TPS61021
Output Current: 2.3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61021EVM-723 Boost Converter Evaluation Module

Texas Instruments TPS61021EVM-723 Boost Converter Evaluation Module (EVM) is designed to evaluate the performance of the TPS61021. The TPS61021 is a 3A boost converter with a 0.5V ultra-low input voltage. This boost converter provides a power supply solution for portable devices and IoT devices powered by an alkaline or LiMn battery. The Texas Instruments TPS61021 supports up to 1.5A load current from a battery discharged as low as 1.8V.