TPS61030PWPG4

Texas Instruments
595-TPS61030PWPG4
TPS61030PWPG4

Mfr.:

Description:
Switching Voltage Regulators 1Adj 1-A 96% Eff Boo st Converter ALT 59 ALT 595-TPS61030PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 321 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹549.76 ₹549.76
₹378.31 ₹3,783.10
₹352.22 ₹8,805.50
₹309.36 ₹27,842.40
₹204.06 ₹55,096.20
₹195.68 ₹1,05,667.20
₹193.81 ₹4,18,629.60
₹189.16 ₹10,21,464.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹403.47
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹338.24
Min:
1

Similar Product

Texas Instruments TPS61030PWP
Texas Instruments
Switching Voltage Regulators 1Adj 1-A 96% Eff Boo st Converter A 595- A 595-TPS61030PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Boost
Adjustable
4 A
1 Output
1.8 V
5.5 V
1 mA
600 kHz
- 40 C
+ 85 C
TPS61030
Tube
Brand: Texas Instruments
Input Voltage: 1.8 V to 5.5 V
Load Regulation: 0.6 %
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Type: Power Switching Regulator
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.