TPS61081EVM-147

Texas Instruments
595-TPS61081EVM-147
TPS61081EVM-147

Mfr.:

Description:
Power Management IC Development Tools TPS61081EVM-147

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
2.5 V to 6 V
12 V
TPS61081
TPS61081-147
Brand: Texas Instruments
Dimensions: 45.7 mm x 27.9 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12.054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6108x Integrated Switch & Power Diodes

Texas Instruments TPS6108x Integrated Switch & Power Diodes feature a 1.2MHz/600kHz fixed-frequency boost regulator designed for high integration. The device combines a power switch, an I/O isolation switch, and a power diode. The isolation switch opens up to disconnect the output from the input when a short-circuit condition is detected. This feature results in the IC and input source protection from being shorted to ground, except VIN. Leakage current is prevented when the isolation switch disconnects the output from the input during a shutdown. Additional protection features include 0.5A/1.3A peak-to-peak overcurrent protection, programmable soft-start (SS), over-voltage protection (OVP), thermal shutdown, and under-voltage lockout (UVLO). The device is powered by a single Li-ion battery, triple NiMH, and regulated 5V, such as USB output. The Texas Instruments TPS6108x provides the supply voltages of OLED, TFT-LCD bias, 12V, and 24V power rails. The output can be boosted up to 27V, and can also be configured as a current source to power up to seven WLEDs in flashlight applications.