TPS61085DGKT

Texas Instruments
595-TPS61085DGKT
TPS61085DGKT

Mfr.:

Description:
Switching Voltage Regulators 650kHz 1.2MHz Step- Up DC-DC Converter A A 595-TPS61085DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,564

Stock:
2,564 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹246.93 ₹246.93
₹184.50 ₹1,845.00
₹168.66 ₹4,216.50
₹150.95 ₹15,095.00
Full Reel (Order in multiples of 250)
₹135.11 ₹33,777.50
₹130.45 ₹65,225.00
₹126.72 ₹1,26,720.00
₹123.00 ₹3,07,500.00
₹122.07 ₹6,10,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹209.66
Min:
1

Similar Product

Texas Instruments TPS61085DGKR
Texas Instruments
Switching Voltage Regulators 650kHz 1.2MHz Step- Up DC-DC Converter A A 595-TPS61085DGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Boost
2.8 V to 18.5 V
2.6 A
1 Output
2.3 V
6 V
8 uA
650 kHz to 1.2 MHz
- 40 C
+ 85 C
TPS61085
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61085EVM-355
Input Voltage: 2.3 V to 6 V
Load Regulation: 0.11 % / A
Operating Supply Current: 70 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.