TPS61085PWRG4

595-TPS61085PWRG4
TPS61085PWRG4

Mfr.:

Description:
Switching Voltage Regulators 650kHz 1.2MHz Step- Up DC-DC Cnvrtr ALT ALT 595-TPS61085PWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Quantities greater than 2000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹308.43 ₹308.43
₹203.13 ₹2,031.30
₹187.29 ₹4,682.25
₹163.07 ₹16,307.00
₹153.75 ₹38,437.50
₹134.18 ₹67,090.00
₹110.88 ₹1,10,880.00
Full Reel (Order in multiples of 2000)
₹97.84 ₹1,95,680.00
₹90.85 ₹3,63,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹246.93
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹249.72
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹209.66
Min:
1

Similar Product

Texas Instruments TPS61085PWR
Texas Instruments
Switching Voltage Regulators 650kHz 1.2MHz Step- Up DC-DC Converter A A 595-TPS61085PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-8
Boost
2.8 V to 18.5 V
2.6 A
1 Output
2.3 V
6 V
8 uA
650 kHz to 1.2 MHz
- 40 C
+ 85 C
TPS61085
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61085EVM-355
Input Voltage: 2.3 V to 6 V
Operating Supply Current: 70 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.