TPS61096ADSST

Texas Instruments
595-TPS61096ADSST
TPS61096ADSST

Mfr.:

Description:
Switching Voltage Regulators 28-V Output Voltage Boost Converter with A 595-TPS61096ADSSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182
Can Dispatch Immediately
On Order:
250
Expected 08-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹169.59 ₹169.59
₹124.86 ₹1,248.60
₹113.68 ₹2,842.00
₹101.57 ₹10,157.00
Full Reel (Order in multiples of 250)
₹93.09 ₹23,272.50
₹88.80 ₹44,400.00
₹86.66 ₹86,660.00
₹84.05 ₹2,10,125.00
₹83.77 ₹4,18,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹144.43
Min:
1

Similar Product

Texas Instruments TPS61096ADSSR
Texas Instruments
Switching Voltage Regulators 28-V Output Voltage Boost Converter with A 595-TPS61096ADSST

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Boost
4.5 V to 28 V
500 mA
1 Output
1.8 V
5.5 V
1.2 uA
Adjustable
- 40 C
+ 85 C
TPS61096A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61096EVM-787
Input Voltage: 1.8 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Boost Converter
Unit Weight: 17.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS61096A High Output Voltage Boost Converter

Texas Instruments TPS61096A High Output Voltage Boost Converter is designed for products that require high efficiency at light load conditions powered by either two-cell alkaline, or one-cell Li-Ion or Li-polymer battery. The TPS61096A integrates a 30V power switch and a power diode. The device can output up to 28 volts. The TPS61096A uses a PFM peak current control scheme to obtain the highest efficiency over a wide range of input and output load conditions. The device only consumes 1µA quiescent current and can achieve up to 70% efficiency under a 10µA load condition. The TPS61096A can also support selective inductor peak current. With 250mA current limit, the TPS61096A can reduce inductor ripple so that it reduces external component size for light load applications. With 500mA current limit, the TPS61096A can provide 30mA output current for a conversion from 3.3V to 18V.