TPS610987DSER

Texas Instruments
595-TPS610987DSER
TPS610987DSER

Mfr.:

Description:
Switching Voltage Regulators 4.3-V output voltage synchronous boost A A 595-TPS610987DSET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,077

Stock:
2,077 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2077 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹150.95 ₹150.95
₹109.95 ₹1,099.50
₹99.70 ₹2,492.50
₹88.43 ₹8,843.00
₹83.12 ₹20,780.00
₹79.86 ₹39,930.00
₹78.92 ₹78,920.00
Full Reel (Order in multiples of 3000)
₹73.80 ₹2,21,400.00
₹72.21 ₹4,33,260.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹170.52
Min:
1

Similar Product

Texas Instruments TPS610987DSET
Texas Instruments
Switching Voltage Regulators 4.3-V output voltage synchronous boost A A 595-TPS610987DSER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Boost
4.3 V
500 mA
2 Output
700 mV
4.5 V
300 nA
Adjustable
- 40 C
+ 85 C
TPS610987
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V
Operating Supply Current: 300 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 700 mV
Type: Synchronous Boost Converter
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61098x Synchronous Boost Converters

Texas Instruments TPS61098x Synchronous Boost Converters are an ultra low power solution for battery-powered products. These can be powered by either a one or two-cell alkaline, NiCd or NiMH, one-cell coin cell or one-cell Li-Ion or Li-polymer battery. These integrate either a Low-dropout Linear Regulator (LDO) or a load switch with a boost converter. This provides two output rails. The boost output V(MAIN) is designed as an always-on supply for a main system. The LDO or load switch output V(SUB) is to power peripheral devices. The TPS61098x has two modes controlled by MODE pin: Active mode and Low Power mode. In Active mode, both outputs are enabled with enhanced response performance. In Low Power mode, the LDO or load switch is disabled to disconnect peripherals.