TPS61130RSAR

Texas Instruments
595-TPS61130RSAR
TPS61130RSAR

Mfr.:

Description:
Switching Voltage Regulators Adj 90% Eff SEPIC Co nverter A 595-TPS61 A 595-TPS610981DSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 543

Stock:
543 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 543 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹436.08 ₹436.08
₹331.72 ₹3,317.20
₹305.63 ₹7,640.75
₹276.74 ₹27,674.00
₹264.63 ₹66,157.50
₹262.77 ₹1,31,385.00
₹246.93 ₹2,46,930.00
Full Reel (Order in multiples of 3000)
₹238.54 ₹7,15,620.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS610981DSER
Texas Instruments
Switching Voltage Regulators Low input voltage 3 .3-V output voltage A 595-TPS610981DSET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Boost, Buck
900 mV to 5.5 V
1.3 A
2 Output
1.8 V
5.5 V
2 mA
500 kHz
- 40 C
+ 85 C
TPS61130
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61130EVM-206
Input Voltage: 1.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 41.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.