TPS61170DRVR

Texas Instruments
595-TPS61170DRVR
TPS61170DRVR

Mfr.:

Description:
Switching Voltage Regulators 1.2A Sw Hi Vltg Boos t Conv A 595-TPS611 A 595-TPS61170DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,728
Expected 05-06-2026
9,000
Expected 10-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹209.66 ₹209.66
₹155.61 ₹1,556.10
₹142.57 ₹3,564.25
₹127.66 ₹12,766.00
₹120.20 ₹30,050.00
₹116.48 ₹58,240.00
₹111.82 ₹1,11,820.00
Full Reel (Order in multiples of 3000)
₹107.16 ₹3,21,480.00
₹104.36 ₹6,26,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Boost
3 V to 38 V
1.2 A
1 Output
3 V
18 V
2.3 mA
1.2 MHz
- 40 C
+ 85 C
TPS61170
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 2.3 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61170-Q1 1.2A High Voltage Boost Converter

Texas Instruments TPS61170-Q1 1.2A High Voltage Boost Converter is a monolithic, high-voltage switching regulator with integrated 1.2A, 40V power MOSFET. The TPS61170-Q1 High Voltage Boost Converter can be configured in several standard switching-regulator topologies, including boost and SEPIC. This device has a wide input-voltage range (3V to 18V) to support applications with input voltage from multi-cell batteries or regulated 5V, 12V power rails. It also provides a high output voltage of up to 38V. The Texas Instruments TPS61170-Q1 operates at a 1.2MHz switching frequency, allowing the use of low-profile inductors and low-value ceramic input and output capacitors.