TPS61175PWPR

Texas Instruments
595-TPS61175PWPR
TPS61175PWPR

Mfr.:

Description:
Switching Voltage Regulators 3A High Vltg Boost C onverter A 595-TPS6 A 595-TPS61175PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,077

Stock:
2,077 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹378.31 ₹378.31
₹286.99 ₹2,869.90
₹263.70 ₹6,592.50
₹237.61 ₹23,761.00
₹225.50 ₹56,375.00
₹224.56 ₹1,12,280.00
₹217.11 ₹2,17,110.00
Full Reel (Order in multiples of 2000)
₹205.93 ₹4,11,860.00
₹202.20 ₹8,08,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹446.33
Min:
1

Similar Product

Texas Instruments TPS61175PWP
Texas Instruments
Switching Voltage Regulators 3A High Vltg Boost C onverter A 595-TPS6 A 595-TPS61175PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Boost
2.9 V to 38 V
3.8 A
1 Output
2.9 V
18 V
3.5 mA
2.2 MHz
- 40 C
+ 85 C
TPS61175
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.9 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.