TPS61178RNWR

Texas Instruments
595-TPS61178RNWR
TPS61178RNWR

Mfr.:

Description:
Switching Voltage Regulators 20-V 10-A fully int egrated sync boost w A 595-TPS61178RNWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,989
Expected 12-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 80
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹266.49 ₹266.49
₹198.47 ₹1,984.70
₹181.70 ₹4,542.50
Full Reel (Order in multiples of 3000)
₹181.70 ₹5,45,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹487.33
Min:
1

Similar Product

Texas Instruments TPS61178RNWT
Texas Instruments
Switching Voltage Regulators 20-V Integrated Sync Boost A 595-TPS6117 A 595-TPS61178RNWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-13
Boost
4.5 V to 20 V
8 A
1 Output
2.7 V
20 V
270 uA
200 kHz to 2.2 MHz
- 40 C
+ 85 C
TPS61178
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Boost Converter
Unit Weight: 22.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61178x Integrated Synchronous Boost Converters

Texas Instruments TPS61178x Integrated Synchronous Boost Converters have a built-in gate driver for load disconnect. Each device integrates two low on-resistance power FETs: A 16mΩ switching FET and a 16mΩ rectifier FET. The TPS61178x uses the fixed frequency peak current mode control with the slope compensation integrated. The TPS61178 enters the auto PFM mode at the light load, while the TPS611781 is in forced PWM mode. The TPS61178x could isolate the output from the input side when shut down. Once the output is shorted, it enters into the hiccup mode to lower the thermal stress and can recover automatically after the short releases. The Texas Instruments TPS61178x also has OVP and thermal protection to avoid fault operation.