TPS61201DRCT

Texas Instruments
595-TPS61201DRCT
TPS61201DRCT

Mfr.:

Description:
Switching Voltage Regulators 0.3V In Vltg Boost A 595-TPS61201DRCR A A 595-TPS61201DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 574

Stock:
574 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹297.24 ₹297.24
₹223.63 ₹2,236.30
₹205.00 ₹5,125.00
₹184.50 ₹18,450.00
Full Reel (Order in multiples of 250)
₹169.59 ₹42,397.50
₹164.00 ₹82,000.00
₹157.47 ₹1,57,470.00
₹154.68 ₹3,86,700.00
₹153.75 ₹7,68,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹253.45
Min:
1

Similar Product

Texas Instruments TPS61201DRCR
Texas Instruments
Switching Voltage Regulators 0.3V In Vltg Boost A 595-TPS61201DRCT A A 595-TPS61201DRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Boost
3.3 V
1.35 A
1 Output
300 mV
5.5 V
163 uA
1.65 MHz
- 40 C
+ 85 C
TPS61201
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61201EVM-179
Input Voltage: 300 mV to 5.5 V
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 25.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.