TPS61221DCKT

Texas Instruments
595-TPS61221DCKT
TPS61221DCKT

Mfr.:

Description:
Switching Voltage Regulators Tiny Low Inp Vltg Bo ost Cnvrtr A 595-TP A 595-TPS61221DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,821

Stock:
1,821 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹137.91 ₹137.91
₹100.63 ₹1,006.30
₹91.13 ₹2,278.25
₹80.79 ₹8,079.00
Full Reel (Order in multiples of 250)
₹72.96 ₹18,240.00
₹70.44 ₹35,220.00
₹68.95 ₹68,950.00
₹67.56 ₹1,68,900.00
₹66.06 ₹3,30,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹117.41
Min:
1

Similar Product

Texas Instruments TPS61221DCKR
Texas Instruments
Switching Voltage Regulators Tiny Low Inp Vltg Bo ost Cnvrtr A 595-TP A 595-TPS61221DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SC-70-6
Boost
3.3 V
400 mA
1 Output
700 mV
5.5 V
1 mA
2 MHz
- 40 C
+ 85 C
TPS61221
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 700 mV to 5.5 V
Load Regulation: 0.5 %
Operating Supply Current: 5 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.