TPS61230ARNSR

Texas Instruments
595-TPS61230ARNSR
TPS61230ARNSR

Mfr.:

Description:
Switching Voltage Regulators 5-V/6-A High Efficie ncy Step-Up Convert A 595-TPS61230ARNST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,995
Expected 10-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹202.20 ₹202.20
₹146.29 ₹1,462.90
₹133.25 ₹3,331.25
₹119.27 ₹11,927.00
₹111.82 ₹27,955.00
₹108.09 ₹54,045.00
₹106.23 ₹1,06,230.00
Full Reel (Order in multiples of 3000)
₹99.70 ₹2,99,100.00
₹97.84 ₹5,87,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-7
Boost
2.5 V to 5.5 V
6 A
1 Output
2.5 V
4.5 V
20 uA
1.15 MHz
- 40 C
+ 125 C
TPS61230A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 4.5 V
Operating Supply Current: 25 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Boost Converter
Unit Weight: 8.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS61230A High-Efficiency Step-Up Converter

Texas Instruments TPS61230A High-Efficiency Step-Up Converter is a high efficiency fully integrated synchronous boost converter. The device integrates 6A, 21mΩ and 18mΩ power switches, which is capable of delivering up to 2.4A output current at 5V output with the 2.5V input supply. The low RDS_ON switches enable the power conversion efficiency up to 96% and minimize the thermal stress in very compact solution size. The typical operating frequency is 1.15MHz, which allows the use of small inductor and capacitors to achieve a small solution size. The TPS61230A provides an adjustable output voltage via an external resistor divider. During the light load condition, the TPS61230A automatically enters into the PFM operation for maximizing the efficiency with the lowest quiescent current.