TPS61232DRCT

Texas Instruments
595-TPS61232DRCT
TPS61232DRCT

Mfr.:

Description:
Switching Voltage Regulators High Eff Sync Step U p Converter A 595-T A 595-TPS61232DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹313.08 ₹313.08
₹234.81 ₹2,348.10
₹197.54 ₹4,938.50
₹181.70 ₹18,170.00
Full Reel (Order in multiples of 250)
₹180.77 ₹45,192.50
₹174.25 ₹87,125.00
₹168.66 ₹1,68,660.00
₹157.47 ₹3,93,675.00
₹152.82 ₹7,64,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹265.56
Min:
1

Similar Product

Texas Instruments TPS61232DRCR
Texas Instruments
Switching Voltage Regulators High-eff Sync Step U p Converter A 595-T A 595-TPS61232DRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Boost
5 V
5 A
1 Output
2.3 V
5.5 V
1 mA
2 MHz
- 40 C
+ 85 C
TPS61232
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.3 V to 5.5 V
Load Regulation: 0.15 % / A
Moisture Sensitive: Yes
Operating Supply Current: 35 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Voltage Converter
Unit Weight: 26.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.